Vishay / Dale IHLE-5050FH-5A High Current Inductors
Vishay / Dale IHLE-5050FH-5A High-Current Inductors with E-Field Shield are high-temperature inductors up to +155°C and include an integrated E-Shield for maximum electromagnetic interference (EMI) reduction. The E-Field Shield also eliminates the need for separate shielding. Vishay / Dale IHLE-5050FH-5A High-Current Inductors are AEC-Q200 qualified and provide excellent DC/DC energy storage up to 1MHz to 2MHz. The series is ideal for engine and transmission control units, diesel injection drivers, and more.Features
- Up to +155°C high temperature
- Integrated E-Shield for maximum EMI reduction
- Up to 1MHz to 2MH DC/DC energy storage - filter inductor applications up the self-resonant frequency (SRF)
- Integrated E-Field Shield eliminates the need for separate shielding
- 20dB E-Field reduction at 10mm measured vertically from the top-center of the device
- AEC-Q200 qualified
- Leading low DCR/μH
- Handles high transient-current spikes without saturation
- ≤100μm coplanarity of the four terminals
Applications
- Noise suppression for motors
- Windshield wipers
- Power seats
- Power mirrors
- Heating and ventilation blowers
- High-intensity discharge (HID) lamp lighting
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment / navigation systems
- LED drivers
Infographic
Dimensions In. (mm)
Additional Resource
Publicerad: 2020-07-13
| Uppdaterad: 2024-11-14