Vishay / Dale IFBT Surface-Mount PoE Flyback Transformers
Vishay / Dale IFBT Surface-Mount Power over Ethernet (PoE) Flyback Transformers feature a surface-mount (SMD) transformer design for PoE applications. The Vishay / Dale IFBT features power rating options of 6W, 13W, and 30W and output voltage options from 1.8V to 24V. These flyback transformers provide optimized operation at 26V to 72V input and 250kHz frequency.
Features
- 22.0mm x 17.5mm x 8.7mm (LxWxH) and larger dimensions
- SMD flyback transformer design for PoE applications
- 6W, 13W, and 30W power rating options
- 1.8V to 24V output voltage options
- 0.5A to 9A output current options
- 35μH to 75μH inductance range
- Optimized operation at 26V to 72V input and 250kHz frequency
- 250VAC operating voltage rating
- -40°C to +125°C operating temperature range
Applications
- Flyback transformers for 6W and 30W PoE applications
- LED lighting drivers
- General transformers
Schematic
Dimensions
Publicerad: 2026-03-19
| Uppdaterad: 2026-03-26