Vishay / BC Components NTCSI0603 Industrial NTC SMD 0603 Chip Thermistors
Vishay / BC Components NTCSI0603 Industrial-Grade Negative Temperature Coefficient (NTC) Surface-Mount (SMD) 0603 Chip Thermistors deliver high sensitivity and high accuracy over an extended temperature range -40°C to +150°C. Vishay / BC Components NTCSI series chip thermistors are industrial-grade components ideal for temperature compensation, sensing functionality, and protection circuits. NTCSI0603 thermistors are ideal for a variety of industrial, telecom, consumer, and computer applications that demand a high level of reliability at extended operating temperatures.
Features
- Surface mount case size 0603 (M1608)
- -40°C to +150°C wide temperature range
- 10KΩ to 100KΩ resistance values at +25°C with tolerance down to ±1%
- Multiple Beta values (curves) available from 3435K to 4311K
- High sensitivity -6.5%/K to -2%/K TCR range across temperature range
- Fully green (RoHS compliant, no exemption)
Applications
- Battery charging
- Consumer electronics
- Transportation
- Artificial intelligence (AI) processing
- Power supply and conversion
- Wearables
- Fire detection
- Thermostats
- Domestic appliance controls
- Temperature-compensated crystal oscillators (TCXOs)
- Office equipment
- LED compensation
- Robotics
- Industrial automation
- Test and measurement
- Solar inverters
Infographic
Resources
Associated Design Tool
Publicerad: 2026-04-01
| Uppdaterad: 2026-04-02