Vishay AEC-Q101 Small Signal Switching Diodes

Vishay AEC-Q101 Small Signal Switching Diodes are available in a variety of packages, including DO-35, MicroMELF, MiniMELF SOD-80, QuadroMELF SOD-80, SOD-123, SOD-323, and SOT-23. The Vishay small signal switching diodes include a number of automotive qualified products. These switching diodes are silicon epitaxial planar constructed. The AEC-Q101 small signal switching diodes feature a surface-mount package ideally suited for automatic insertion.

Features

  • Silicon epitaxial planar diode
  • Fast-switching diodes
  • AEC-Q101 qualified
  • Fast-switching diode in case SOT-23 especially suited for automatic insertion
  • Circuit configurations:
    • Single diode
    • Single
    • Common cathode
    • Dual serial
    • Common anode
  • Base P/N-HG3 - green and AEC-Q101 qualified
  • Base P/N-G3 - green and commercial grade
  • 70V to 300V peak reverse voltage (PRRM) range
  • Packages:
    • SOD-323
    • SOT-23
    • DO-35
    • SOD-80
    • QuadroMELF SOD-80
    • SOD-123

Applications

  • General purposes
  • Protection circuit
  • Time delay circuits
Publicerad: 2018-07-19 | Uppdaterad: 2023-08-17