Vishay 5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Features

  • Lower RF noise floor for highest range in RX
  • Improves connectivity/QoS
  • 95% to 98% efficiency for pico + micro + metro cells
  • Lower heat dissipation

Applications

  • 5G base stations
  • 5G routers
  • AC/DC SMPS
  • 5G small cells
  • IoT devices
  • 5G infrastructure

Overview

Publicerad: 2020-04-20 | Uppdaterad: 2024-12-20