Vishay / BC Components 250 RMI-V Aluminum Electrolytic Capacitors
Vishay / BC Components 250 RMI-V Aluminum Electrolytic Capacitors (AECs) provide high vibration capability with low impedance and low ESR in smaller case sizes than the 136 RVI series. The radial miniature 250 RMI-V AECs deliver 7,000 to 10,000 hours of life at 105⁰C as well as high stability and high reliability. Vishay / BC Components 250 RMI-V capacitors are AEC-Q200 qualified with high vibration resistance up to 50g and offer excellent ripple current capability. Typical applications include smoothing, filtering, buffering, and power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, automotive, and telecommunications.Features
- 7,000 to 10,000 hours of life at 105⁰C, high stability, high reliability
- Low impedance and low ESR in smaller case sizes than the 136 RVI series
- Excellent ripple current capability
- High vibration resistance up to 50g
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminum case, insulated with a blue sleeve
- Charge and discharge proof
- AEC-Q200 qualified
Applications
- Power supplies (SMPS, DC/DC converters) for general purpose, EDP, audio-video, automotive, and telecommunications
- Smoothing, filtering, buffering
Infographic
Publicerad: 2017-01-10
| Uppdaterad: 2022-06-27