Vishay General Semiconductor eSMP® SlimDPAK Schottky Rectifiers
In a high-efficiency package, Vishay General Semiconductors eSMP® SlimDPAK Schottky Rectifiers offer low forward voltage drop and low power losses. These Vishay rectifiers feature 86% less space overall and 57% less height than traditional DPAK devices. The SlimDPAK package has a 200% decrease in current rating compared to the traditional DPAK. The standard and automotive trench MOS barrier Schottky (TMBS) rectifiers have a low profile with a height of 1.3mm and are ideal for automated placement.Features
- Low profile, typical height of 1.3mm
- Trench MOS Schottky technology
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High-efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified available
Applications
- Low voltage, high frequency DC/DC converters
- Freewheeling diodes
- Polarity protection
- Automotive
Fred Pt Infographic
Standard Recovery Infographic
TMBS® Rectifiers in eSMP® Series Packages
Additional Resource
Publicerad: 2017-06-14
| Uppdaterad: 2025-02-10