Vicor DCM4623 DC-DC Converters

Vicor DCM4623 DC-DC Converters come in a 4623 through-hole ChiP™ package and operate from an unregulated, wide-range input to generate an isolated output. The series features high frequency zero voltage switching (ZVS) topology, high efficiency, and a fully operational current limit. The modules utilize the thermal and density benefits of Vicor's ChiP packaging technology to provide flexible thermal management options with low top- and bottom-side thermal impedances. These isolated, regulated DC-DC converters include overvoltage (OV), overcurrent (OC), undervoltage (UV), short-circuit, and thermal protection. Vicor DCM4623 DC-DC Converters offer a cost-effective power system solution for industrial, process control, transportation / heavy equipment, and defense/aerospace applications.

Features

  • Isolated, regulated DC-DC converters
  • Wide input range
  • 4623 through-hole ChiP package (47.91mm x 22.80mm x 7.21mm)
  • High efficiency
  • ZVS high frequency switching
  • Fully operational current limit
  • OV, OC, UV, short-circuit, and thermal protection

Applications

  • Industrial
  • Process control
  • Transportation / heavy equipment
  • Defense / aerospace

Videos

Publicerad: 2023-02-17 | Uppdaterad: 2023-10-11