VCC PCL22 LED Pilot Light Panel Mount Indicators
VCC PCL22 LED Pilot Light Panel Mount Indicators feature a modern design LED pilot light for advanced light diffusion. The PCL22 indicators are available in five solid colors (red, green, white, blue, and yellow) and one bicolor (red/green). The PCL22 are 0.88" (22mm) front panel mount indicators. The low-profile, flat, round, translucent lens of the PCL22 eliminates hot spots and ensures uniform illumination. These lenses have a 110-degree viewing angle, ≥75mcd luminosity, and wavelengths ranging from 445nm to 630nm (specific wavelength determined by color). These rugged LEDs are ideal for extremely harsh and outdoor environments. Applications for the PCL22 include industrial machinery, instrument control panels, maritime/oil/gas industries, safety and outdoor applications, slot/gaming/vending machines, and transportation dashboards.Features
- 2 voltage options: 12VAC/DC and 24VAC/DC
- Large lens for a wide viewing angle of 110°
- 0.88" (22mm) panel hole diameter
- "Double D" mounting hole prevents any rotation of the Pilot Light while the nut is being installed
- Washer and nut hardware included
- 221ft-lb (300N-m) maximum installation torque
- Approximately 50,000 hours of LED life expectancy
- Dust and moisture protection via IP65 rated protect panels
- Shock and vibration resistance
- Energy and cost reduction via retrofit solution
- CE and CC Mark approvals
- RoHS Compliant, REACH Compliant
Applications
- Industrial machinery
- Instrument control panels
- Maritime, oil, and gas industries
- Safety and outdoor applications
- Slot, gaming, and vending machines
- Transportation dashboards
Videos
Publicerad: 2017-08-17
| Uppdaterad: 2022-03-10