VCC 90 Series LED Panel Mount Indicators

VCC 90 Series LED Panel Mount Indicators offer superior construction, longer life, and watertight socket options for splashdown environments. These LED panel mount indicators are available with cartridge, bi-pin, and wire lead termination styles for use with a spring retainer clip, socket holder, or wiring plugs. The 90 series panel mount indicators feature LEDs with AlInGaP and InGaN technology for high brightness applications, bi-color, and integrated resistors. These indicators are available in red, green, white, blue, amber, and orange LED solid colors and red/green bi-color. The 90 series LED panel mount indicators can be used in DC circuits operating from 5VDC to 60VDC or 120VAC circuits.

VCC PS90 and PS90T sockets are offered in watertight and non-watertight variants with the L92 lens model. These sockets are available in red, amber, yellow, green, water clear, and smoke. The PS90 socket offers solder terminals, while PS90T offers turret terminals.

Features

  • Available with a variety of LEDs, including AlInGaP and InGaN technologies
  • Cartridge, bi-pin, and wire lead termination styles
  • Red, green, white, blue, amber, and orange solid colors
  • Red/green bi-color option with or without lens 
  • Cylindrical, flush, dome, wide cylindrical, and wide flush lens options
  • White or black bezel
  • Spring retainer clip and washer (included) secures uniform placement of the indicator
  • Resistant to shock and vibration
  • Mounting hardware provided (spring retainer clip and washer)
  • RoHS and REACH compliant

Applications

  • Transportation
  • Industrial control displays
  • Aircraft

Specifications

  • 5VDC to 60VDC or 120VAC circuits
  • 0.290" to 0.291" mounting hole
  • 0.25" maximum panel thickness
  • 15° to 60° viewing angle
  • -30°C to +60°C operating temperature range
Publicerad: 2018-05-07 | Uppdaterad: 2023-03-27