u-blox USB-ANNA-B4 Evaluation & Demo Tools
u-blox USB-ANNA-B4 Evaluation and Demo Tools are built on the ultra-compact BLUETOOTH® low energy SIP module ANNA-B4, based on the Nordic Semiconductor nRF52833 chip. These demo tools are evaluation boards with a USB stick form factor exhibiting a USB interface to simplify evaluation and prototyping directly from a PC. The USB-ANNA-B4 demo tools support the full BLUETOOTH® Core specification v5.1 and IEEE 802.15.4 standards. These eval tools allow quick prototyping of a variety of extremely low-powered Internet of Things (IoT) applications. The USB-ANNA-B4 boards are available in two variants to accommodate alternative software solutions.The USB-ANNA-B4 boards are available in two variants to accommodate alternative software solutions, viz., USB-ANNA-B402 and USB-ANNA-B412 boards. The USB-ANNA-B402 board includes an Open CPU ANNA-B402 module with an internal 2.4GHz antenna (integrated with the SiP).
The USB-ANNA-B412 board includes an ANNA-B412 module with pre-flashed u-connectXpress software and an internal 2.4GHz antenna (integrated into the SiP).
Features
- ANNA-B4 BLUETOOTH Low Energy SIP module with integrated antenna
- USB-stick format for easy prototyping
- USB connector for power and UART
- Full BLUETOOTH 5.1 functionality
- 802.15.4 PHY
- I²C interface:
- LM75B temperature sensor is available on the I²C interface
- Full UART to USB converter with a virtual COM port for control of the extended UART features of the u-connectXpress software
- On-board J-link 6-pins-needle connector
- RGB LED
- Reset push button
- SW2 for reset of UART settings or connection trigger in u-connectXpress
- Two variants each with a different software solution:
- USB-ANNA-B412 supports u-connectXpress software for accelerated time-to-market
- USB-ANNA-B402 with Open CPU for embedded application development
Block Diagram
Publicerad: 2023-08-21
| Uppdaterad: 2023-09-27