u-blox Multi-Band GNSS High Accuracy M2 Timing Cards

u-blox Multi-Band GNSS High Accuracy M2 Timing Cards feature nanosecond-level timing accuracy and on-board antenna supervisor circuitry for easy integration. These cards are designed to meet the most stringent timing-synchronization requirements in 5G mobile networks worldwide. The M2 timing cards significantly reduce the time error of the primary source of cellular network synchronization. These cards support both L1/L2/E5b and L1/L5/E5a configurations via a simple software command, maximizing GNSS signal support and design flexibility. The M2 timing cards also feature built-in jamming and spoofing detectors and spectrum analyzers for monitoring the RF environment for any potential threats. These cards use GNSS chips qualified under AEC-Q100, are manufactured at ISO/TS 16949-certified sites, and are fully tested at the system level.

Features

  • Compact pluggable M.2 card based on u-blox ZED-F9T-20B
  • Supports both L1/L2/E5b and L1/L5/E5a operation in single SKU
  • Meets the stringent 5G timing requirements
  • Unaffected by ionospheric errors
  • Built-in security, including Galileo OSNMA, for high robustness against malicious attacks

Block Diagrams

Block Diagram - u-blox Multi-Band GNSS High Accuracy M2 Timing Cards
Block Diagram - u-blox Multi-Band GNSS High Accuracy M2 Timing Cards
Publicerad: 2026-05-13 | Uppdaterad: 2026-05-19