u-blox LEA-F9T Module

u-blox LEA-F9T Module is a multi-band GNSS with 5ns (1-sigma) timing accuracy and unparalleled lower power consumption. This module meets the most stringent 5G timing requirements and provides a differential timing mode. The LEA-F9T module offers accurate local timing and build-in security for high strength against malicious attacks. This module is suitable for global deployments due to configurable L1/L2/E5b and L1/L5/E5a multi-band operation and is unaffected by ionospheric errors. The LEA-F9T module delivers an extended -40°C to 150°C temperature range for flawless reliability in challenging environments.

Features

  • Meets the most rigid 5G timing requirements
  • Unaffected by ionospheric errors
  • Differential timing mode for accurate timing
  • Built-in security against malicious attacks
  • -40°C to 150°C of operating temperature range
  • 2.7V to 3.6V of supply voltage
  • Flash memory
  • Actively supported antennas
  • TCXO oscillator 
  • Built-in RTC crystal
  • High vibration and shock resistance
  • Advanced anti-spoofing algorithms

Block Diagram

Block Diagram - u-blox LEA-F9T Module

Videos

Publicerad: 2022-04-22 | Uppdaterad: 2025-04-10