Welwyn / TT Electronics WHPC Thick Film High Power Chip Resistors
Welwyn / TT Electronics WHPC resistors are thick film extra-high-power chip resistors. These resistors feature extra-high-power ranges, as well as inverse geometry with terminations on the long sides. This inverse footprint enables increased thermal contact and substantially higher current ratings within the same footprint, without the need for excessive PCB copper heatsink areas. Welwyn / TT Electronics WHPC Thick Film High Power Chip Resistors feature packages ranging from 1206 to 1225 and resistance values from 1Ω to 10MΩ.Features
- Small Footprint
- Inverse terminated versions
- AEC-Q200 qualified
- Extra-high-power range
- Excellent pulse performance
Applications
- Power supplies
- Motor drive
- Actuator control
- Active capacitor bleed
- IGBT gate drive
Specifications
- Thick film electrodes
- Sizes ranging from 1206 to 1225, including inverted packages
- 5%, 1%, and 0.5% tolerances
- 1R0 to 10M resistance range
- E24 and E96 standard values
- -55°C to +155°C operating temperature
Publicerad: 2021-11-10
| Uppdaterad: 2022-03-17