Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy Resistors

Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy High Power Resistors come with a 0.3mΩ to 10mΩ resistance range and a power rating of up to 6W. These LRMAH resistors feature low inductance and robust welded construction. The LRMAH Low Resistance Metal Alloy Power Resistors are AEC-Q200 qualified, Pb-free, and comply with EU Directive 2011/65/EU.

Features

  • 0.3mΩ to 10mΩ resistance range
  • Up to 6W power rating
  • Robust welded construction
  • 100A current rating
  • ≤65µΩ residual resistance

Specifications

  • -55°C to 170°C ambient temperature range
  • 1% resistance tolerance
  • <2nH inductance
  • Low inductance
  • AEC-Q200 qualified

Dimension Diagram

Welwyn / TT Electronics LRMAH Low Resistance Metal Alloy Resistors
Publicerad: 2022-11-03 | Uppdaterad: 2023-06-16