Welwyn / TT Electronics TFHP AlN Chip Thin Film Resistors
Welwyn / TT Electronics Thin Film High Power (TFHP) Aluminum Nitride (AlN) Chip Resistors feature a 6W power rating in the 2512 case size and 2W in the 1206 size. Operating within a -55°C to +155°C ambient temperature range, these resistors offer a 100V limiting element voltage with a 50Ω, 100Ω, or 1kΩ resistance. The TFHP resistors grant precision to 0.1%, 25ppm/°C with tin-plated, wrap-around terminations.Features
- Power ratings
- 6W for the 2512 case size
- 2W for the 1206 case size
- Aluminum nitride substrate
- Large termination soldering area
- Precision to 0.1%, 25ppm/°C
- Tin-plated, wrap-around terminations
- Lead-free and RoHS compliant
Specifications
- 2W and 6W power rating options (at +70°C)
- 50Ω, 100Ω, or 1kΩ resistance options
- 0.1%, 0.25%, 0.5%, or 1% resistance tolerance options
- 100V limiting element voltage
- 25ppm/°C or 50ppm/°C TCR
- -55°C to +155°C ambient temperature range
- ≥10G maximum insulation resistance
Publicerad: 2022-06-21
| Uppdaterad: 2022-06-23