Triad Magnetics JSU Wall Plug-In Power Supplies

Triad Magnetics JSU Wall Plug-In Power Supplies are enclosed with thermoplastic molded case type and screw terminals as output. These JSU wall plug-in power supplies are available in two variants JSU120-1500 (12VDC @ 1500mA) and JSU240-0750 (24VDC @ 1500mA) based on the output voltage and output current. These power supplies are UL60950 certified to CSA.STD C22.2 Class II and safety with double insulation. This power supply meets the 2011/65/EU standard requirement, which is RoHS compliant, meeting the 2011/65/EU standard requirements. These Triad Magnetics power supplies operate within the 0ºC to 40ºC temperature range and offer <0.25mA leakage current and ≥85% average efficiency. Typical applications include security systems, camera controllers, lighting, battery backup, and water faucets.

Features

  • 0ºC to 40ºC at full load operating temperature
  • -20ºC to 60ºC storage temperature
  • ≥85ºC average efficiency (level VI)
  • 12VDC (JSU120-1500) output voltage
  • 24VDC (JSU240-0750) output voltage
  • 100-240VAC 50-60HZ input voltage rating
  • 90-240VAC input voltage range
  • UL File No E204980, UL60950 certified to CSA.STD C22.2 Class II

Applications

  • Security systems
  • Camera controllers
  • Lighting
  • Battery backup
  • Access systems
  • Heating, Ventilation, and Air-Conditioning (HVAC)
  • Water faucets
Publicerad: 2017-10-11 | Uppdaterad: 2022-06-22