Trenz Electronic TE0720-04-61C33MAS Starter Kit

Trenz Electronic TE0720-04-61C33MAS Starter Kit includes a TE0720-04-61C33MA SoC module on a TE0703-07 carrier board with a heatsink. The TE0720-04-61C33MA SoC module integrates an AMD Zynq™ Z020 SoC, a Gigabit Ethernet transceiver, 1GB DDR3 SDRAM, 8GB e.MMC, and 32MB Flash memory. This SoC module offers a large number of configurable I/Os via rugged high-speed stacking strips. The TE0720-04-61C33MA module also features an onboard high-efficiency DC-DC converter, system management and power sequencing, eFUSE bit-stream encryption, and AES bit-stream encryption. The TE0703 carrier board is a baseboard for 4 x 5 SoMs, which exposes the MIO- and the PS/PL-pins of the SoM to accessible connectors. This carrier board features onboard USB JTAG and UART interface, SDIO port expander with voltage-level translation, and various interfaces. The interfaces include a micro SD card connector, two VG96 backplane connectors, a mini USB connector, an RJ45 GbE connector, and a USB-Host connector.

Features

  • TE0720-04-61C33MA SoC Modules:
    • AMD Zynq™ XC7Z020-1CLG484C
    • Rugged for high shock and vibration
    • Arm® dual-core Cortex-A9 MPCore
    • 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY), SGMII accessible on a board-to-board connector
    • USB 2.0 high-speed ULPI transceiver
    • 1GByte (32-bit) DDR3 SDRAM
    • 32MByte QSPI Flash memory (for configuration and operation)
    • 8GByte e.MMC (optional up to 32 GByte)
    • Plug-on module with 2 x 100-pin and 1 x 60-pin Razor Beam High-Speed hermaphroditic Terminal/Socket Strips (regular 4 mm)
    • 152 FPGA I/Os (75 LVDS pairs possible) and 14 MIOs available on board-to-board connectors
    • On-board high-efficiency DC-DC converters
    • 4.0 A x 1.0V power rail
    • 3.0 A x 1.5V power rail
    • 3.0 A x 1.8V power rail
    • System management and power sequencing
    • eFUSE bit-stream encryption
    • AES bit-stream encryption
    • Valid MAC Address and 2K serial EEPROM
    • SHA-256 authentication chip with unique serial number
    • RTC, temperature compensated
    • 3 user LEDs
    • Evenly-spread supply pins for good signal integrity
  • TE0703 carrier board:
    • Onboard:
      • USB JTAG and UART interface (FTDI FT2232H), compatible with AMD-tools (also with many other tools)
      • SDIO port expander with voltage-level translation
      • 4 x user LEDs
      • 1 x user push button
      • 6A high-efficiency power SoC DC-DC step-down converter with an integrated inductor for 3.3V power supply
      • 4 user DIP switches
    • Interface:
      • Trenz 4 x 5 module socket (3 x Samtec LSHM series connectors)
      • Micro SD card connector - Zynq SDIO0 bootable SD port
      • 2 x VG96 backplane connectors (mounting holes and solder pads)
      • Mini USB connector (USB JTAG and UART interface)
      • RJ45 GbE connector
      • USB-Host connector

Kit Contents

  • 1 x TE0720-04-61C33MA SoC micromodule with AMD Zynq™ XC7Z020-1CLG484C
  • 1 x TE0703-07 carrier board for Trenz Electronic modules with 4cm x 5cm form factor
  • 1 x Pre-installed heatsink for TE0720, spring-loaded
  • 2 x VG96 connectors (DIN 41612)
  • 1 x Power supply 5V with 4000mA current including four adapters (US, UK, EU, and AUS)
  • 1 x 32GB Class 4 microSDHC card including adapter
  • 1 x USB cable, Typ A to Typ B mini, and 2meter length
Publicerad: 2025-02-24 | Uppdaterad: 2025-03-02