Transtector TSJ Ground Bar Accessory

Transtector TSJ Ground Bar Accessory is designed for use with TSJ Indoor Data Surge Protectors (SPDs). This 19" rack-mount Transtector ground bar provides 1/4-20 stud grounding and offers compact dimensions of 482.6mm height x 12.45mm width x 15.49mm depth. The TSJ Indoor series serves a variety of applications, including telecommunications base stations, IT and data centers, oil and gas, and more.

Features

  • Ground bar accessory for TSJ SPDs
  • 482.6mm height x 12.45mm width x 15.49mm depth
  • 317.51g weight
  • 19" rack mount
  • 1/4-20 stud grounding
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Telecommunications base stations
  • WISP/ISP
  • IT and data centers
  • Point-to-point links
  • Control lines and sense loops
  • Oil and gas
Publicerad: 2026-01-28 | Uppdaterad: 2026-03-05