TRACO Power THN 15N DC/DC Converters
TRACO Power THN 15N DC/DC Converters are 15W converters housed in a compact 1" x 1" x 0.4" metal package. These new and improved DC/DC converters allow full integration of an EN 55032 class A filter and reduce no-load power consumption. The TRACO Power THN 15N DC/DC converters feature advanced circuitry, high efficiency of up to 91%, and operate from -40°C to +70°C temperature range at full load without derating. These DC/DC converters have a wide 2:1 input range, remote on/off and trimmable outputs, and precisely regulated and isolated output voltages. Typical applications include mobile equipment, instrumentation, and distributed power architectures in communication and industrial electronics.Features
- IEC/EN/UL 62368-1 approved
- 15W converter in a compact 1" x 1" x 0.4" metal package
- Wide 2:1 input voltage
- 9VDC to 18VDC, 18VDC to 36VDC, and 36VDC to75VDC
- Internal EN 55032 class A filter
- -40°C to +70°C operating temperature range without derating
- 1600VDC I/O-isolation voltage
- Protection against overload, overvoltage, and short circuit
- High efficiency up to 91%
- Remote on/off and trim function
- 96mW to 336mW low no-load power consumption
Applications
- Mobile equipment
- Instrumentation
- Distributed power architectures in communication and electronics
Dimensions
Publicerad: 2019-01-31
| Uppdaterad: 2024-03-06