TRACO Power TXN 1000 Power Supplies

TRACO Power TXN 1000 Power Supplies offer a 1000W power rating, 90VAC to 264VAC universal input range, and high efficiency up to 92%. These power supplies have a metal enclosure with a low-profile design and screw terminal block connection, making them easy to install in equipment. Additional features include an active PFC, internal EMC filter, high IO isolation, and a wide temperature range, ideal for numerous industrial applications. Various protections are included in the TXN 1000 series: short-circuit, overvoltage, overtemperature, and overload. TRACO Power TXN 1000 Power Supplies comply with industrial standard IEC/EN/UL 62368-1 and European EMC.

Features

  • Compact metal case with screw terminal block
  • Low-profile design
  • Internal EN 55032 class B filter
  • Remote on/off
  • Load share
  • Protections
    • Short-circuit
    • Overvoltage
    • Overtemperature
    • Overload

Specifications

  • 1000W maximum output power
  • 90VAC to 264VAC universal input range
  • 3000VAC I/O reinforced isolation
  • >0.9 active power factor correction
  • Up to 92% efficiency
  • -30°C to +70°C operating temperature range
  • IEC/EN/UL 62368-1 safety approvals

Dimensions

Mechanical Drawing - TRACO Power TXN 1000 Power Supplies
Publicerad: 2025-08-05 | Uppdaterad: 2025-09-04