TRACO Power Medical DC/DC Converters
TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.Features
- IEC/EN/ES 60601-1 3rd Edition for 2 x MOPP
- Risk Management ISO 14971
- IPC-A-610 Class 3 High-Performance Acceptability
- EMC Emission acc. to IEC 60601-1-2 ed. 4
- Quality Management ISO 13485
- 5-year warranty
Specifications
- Single or dual output
- 1W to 60W output power range
- Input ranges covering 4.5VDC to 72VDC
- Reinforced 5kV I/O isolation
- Output voltage ranges from 3.3VDC to 24VDC
- Industry-standard footprints
- SIP-9
- SMD (DIP-16), DIP-16, or DIP-24
- 1.6" x 1" or 2" x 1" quarter brick
Application Examples
Videos
Additional Resources
Publicerad: 2022-07-15
| Uppdaterad: 2024-01-31