Toshiba TLP3640A MOSFET Output Photocouplers Photorelay
Toshiba TLP3640A MOSFET Output Photocouplers Photorelay comprises an infrared LED optically coupled to a photo-MOSFET in a SO-4 package. This photorelay has a higher output current rating than a phototransistor-type photocoupler. This feature makes the Toshiba TLP3640A suitable as an on/off control for high current.Features
- Halogen-free
- Operating temperature range of -40°C to 110°C
- Normally opened (1-Form-A)
- 60V (min) OFF-state output terminal voltage
- 3mA (max) trigger LED current
- 1A (max) ON-state current
- 0.3Ω (max) ON-state resistance
- Isolation voltage of 3750Vrms (min)
- Safety standards
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN IEC 60747-5-5 (when a VDE-approved type is needed, please designate the option (V4) when ordering)
Applications
- Factory Automation (FA)
- Programmable Logic Controllers (PLCs)
- Security systems
- Measuring instruments
- Mechanical relay replacements
Packagin and Pin Assignments
Publicerad: 2024-11-20
| Uppdaterad: 2025-01-15