Toshiba TCWA1225G RF SPDT High-Power Antenna Switch
Toshiba TCWA1225G RF SPDT High-Power Antenna Switch features Toshiba's original CMOS process for RF transmission path switching circuits. This switch offers a high-power input and a single-pole, double-throw (SPDT) transmission path. The TCWA1225G provides a built-in GPIO control interface for easily controllable switching. The device is housed in a compact 1.9mm x 1.9mm WCSP chip package, which minimizes the mounting area by 10%. Toshiba TCWA1225G RF SPDT High-Power Antenna Switch is ideal for telecommunications base stations and radio communications equipment.Features
- High-power input
- RF SPDT transmission path
- TarfSOI™
- Built-in GPIO control interface
- 0.7GHz to 5GHz wideband frequency range
- Low insertion losses
- Compact WCSP package
- 10% smaller mounting area
Applications
- Telecommunications base stations
- Radio communications equipment
Specifications
- -0.3V to 3.9V supply voltage range
- 46dBm peak power handling
- 0.6dB insertion loss
- 1.2 VSWR
- 50μA power consumption current rating
- 1.9mm x 1.9mm dimensions
- -40°C to +95°C operating temperature range
Videos
Block Diagram
WCSP Chip Package
Publicerad: 2024-08-16
| Uppdaterad: 2025-02-14