Toshiba TC75S59F Single Comparators (CMOS)

Toshiba TC75S59F Single Comparators (CMOS) operate off a single power supply and draw a lower supply current than conventional bipolar general-purpose comparators. These devices have an open-drain output stage that can be wire-ORed with those of other open-drain output circuits. Toshiba TC75S59F Single Comparators offer low input bias current and come in a small package. Typical applications include battery-powered products, mobile communications, alarm and security circuits, and direct sensor interfaces. 

Features

  • Low-current Power Supply: IDD = 100μA (typ.)
  • Single Power Supply Operation
  • Supply Voltage (VDD, VSS): 3.5V to 7.0V
  • Differential Input Voltage (DVIN): ±7V
  • Output Current (IO) ±35mA
  • Operating Temperature (Topr): -40°C to +85°C
  • Open Drain Output Circuit
  • Low Input Bias Current
  • Small Package

Applications

  • Battery-powered products
  • Mobile communications
  • Alarm and security circuits
  • Direct sensor interfaces

Package Dimensions

Mechanical Drawing - Toshiba TC75S59F Single Comparators (CMOS)
Publicerad: 2014-05-28 | Uppdaterad: 2022-03-11