Toshiba TC32306FTG Single-Chip RF Transceiver
Toshiba TC32306FTG Single-Chip RF Transceiver for Low-Power Systems offers many of the functions required in UHF-band transceiver applications. The TC32306FTG is built on Toshiba's 0.13µm RFCMOS process and supports ASK/FSK modulation with a current consumption of TX 12mA at +10dBm output level / RX 9.7mA / battery saving 0μA (typical). This device integrates LNA, a mixer, IF filter, IF AMP, RSSI, a signal detector, bit rate filter, data comparator, PLL, VCO, and PA into a single IC. The transceiver's digital processing can significantly reduce the number of external components and allow fine adjustments. Toshiba TC32306FTG Single-Chip RF Transceiver is ideal for a variety of remote keyless entry (RKE) and automotive equipment applications, including answerback functions that detect and transmit vehicle status information.Features
- Integrates LNA, a mixer, IF filter, IF AMP, RSSI, a signal detector, bit rate filter, data comparator, PLL, VCO, and PA into a single IC
- Operating voltage range: 2V to 3.3V (for 3V use), 2.4V to 5.5V (for 5V use)
- Current consumption: TX 12 mA at +10dBm output level / RX 9.7 mA / battery saving 0μA (typ.)
- Use for four RF band: 315, 434, 868 / 915MHz
- Supported modulation: ASK / FSK
- Single conversion system
- Two IF Filter bandwidth: wide 320kHz(typ.) at IF = 230kHz / middle 270kHz(typ.) at IF = 280kHz
- Signal detections: RSSI detection, noise detection (only for FSK), Preamble detection
- Receiver sensitivity: under -116dBm (At IF BW = 320kHz, data rate = 600Hz, frequency deviation = +/-40kHz)
- Transmitter power: +10dBm (typ. at setting maximum output)
- Serial control (4 wire SPI) / EEPROM control
- Data comparator quick charge / auto-off control / antenna switch control
Applications
- Remote keyless entry (remote door lock / unlock of equipment)
- Automotive equipment (tire pressure monitoring systems, remote controls, etc.)
Block Diagram
Publicerad: 2014-03-17
| Uppdaterad: 2022-03-11