Toshiba TBD62x DMOS FET Transistor Arrays

Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.

Features

  • 8-channel and 7-channel common source power DMOS array
  • 50V high output voltage
  • -0.5A high output current
  • -40°C to +85°C operating temperature range
  • -55°C to +150°C storage temperature range
  • Packages:
    • Through-hole:
      • PG: DIP20-P, DIP16-P, and P-DIP18
    • Surface-mount:
      • FNG: SSOP16-P, SSOP18-P, and SSOP20-P
      • FWG: P-SOP18 and P-SOP16

Applications

  • Office equipment:
    • Printers
    • Multifunction printers
    • Facsimiles
  • Home appliances:
    • Air conditioner
    • White goods
    • Water heaters
  • Industrial Equipment:
    • Vending machines
    • Sequencers
  • Amusement equipment:
    • Aircade game machines
    • Slot machines
Publicerad: 2018-04-18 | Uppdaterad: 2023-02-09