Toshiba TAR5S Bipolar Linear Integrated Circuits
Toshiba TAR5S Bipolar Linear Integrated Circuits are comprised of general-purpose bipolar single-power-supply devices incorporating a control pin. The control pin can be used to turn the general-purpose bipolar single-power-supply devices on and off. The Toshiba TAR5S features a low standby current, overtemperature protection, and overcurrent protection. The overtemperature and overcurrent protection circuits are built into the devices' output circuits.Features
- Low standby current
- Overtemperature/overcurrent protection
- The operation voltage range is wide
- Maximum output current is high
- Difference between an input voltage and the output voltage is low
- Small package
- Ceramic capacitors can be used
Publicerad: 2016-09-19
| Uppdaterad: 2022-03-11