Toshiba π-MOS VI MOSFETs

Toshiba π-MOS VI MOSFETs are Low Voltage Gate Drive devices offered in both P-channel and N-channel polarity and in single- and dual-channel variants. These devices provide a high drain current rating, low capacitance, low on-resistance, and fast switching. The π-MOS VI MOSFETs drive a 2.5V minimum to 20V maximum gate voltage. Toshiba π-MOS VI MOSFETs are offered in CST3-3, ES6-6, SOT-323-3, SOT-346-3, SOT-353-5, SOT-363-6, SOT-416-3, SOT-553-5, SOT-723-3, SOT-883-3, and TO-263MOD-3 package types for design flexibility. These small surface-mounted packages are ideal for high-density applications.

Features

  • Low-voltage gate drive
  • N-channel and P-channel polarity
  • 1.2mΩ to 12mΩ (@VGS = 4V) maximum drain-source on-resistance (RDS(ON))
  • ±-20V, ±30V drain-source voltage (VDSS)
  • ±10V, ±-20V gate-source voltage (VGSS)
  • -0.1A to 0.5A drain current (ID)
  • 0.1W to 0.3W power dissipation (PD)
  • 7.8pF to 70pF input capacitance (CISS):

Applications

  • Analog Switching
  • High-Speed Switching
Publicerad: 2019-10-02 | Uppdaterad: 2023-12-12