Toshiba 7UL1Tx Logic Gates with Level Shifting

Toshiba 7UL1Tx Logic Gates with Level Shifting offer a 2.3V to 3.6V operating supply voltage range and an expansive operating temperature range of -40°C to +125°C. The 3.6V-tolerant inputs provide high-level input voltage up or down translation to the power supply voltage. Furthermore, 3.6V power-down protection is supplied to the output.

The Toshiba 7UL1Tx Logic Gates are ideal for CPUs and MPUs as the core of a system and other battery-powered electronic devices.

Features

  • Wide operating temperature range of -40°C to 125°C
  • Operating supply voltage range of 2.3V to 3.6V
  • High-level input voltage is up-translated to the power supply voltage
  • High-level input voltage is down-translated to the power supply voltage
  • 3.6V-tolerant inputs
  • 3.6V power-down protection is provided on the output

Applications

  • Battery-powered electronic devices
  • CPUs and MPUs as the core of a system

Marking & Pin Assignment

Location Circuit - Toshiba 7UL1Tx Logic Gates with Level Shifting
Publicerad: 2025-09-02 | Uppdaterad: 2025-09-15