Torex Semiconductor XC9276 Synchronous Step-Down PFM DC/DC Converter

Torex Semiconductor XC9276 Synchronous Step-Down PFM DC/DC Converter has an output voltage switchover function. It also has an ultra-low power consumption circuit and a PFM control. The efficiency performance at a light load current is dramatically improved by implementing ultra-low power consumption circuits which have a 200nA consumption current, and the PFM control method. Additionally, a two-preset output voltage switchover function is available using a VSET pin.

Features

  • 1.8V ~ 6.0V input voltage range
  • 0.5V ~ 1.9V (0.05V increments) output voltage setting
  • 2.0V ~ 3.6V (0.1V increments)
  • Output voltage accuracy ±20mV (VOUT 1, 2 ≦ 1.0V) ±2.0% (VOUT 1,2>1.0V)
  • 150mA output current
  • 200nA @ VOUT=1.8V (TYP.) supply current
  • Control Method
    • PFM control
  • Function
    • Output Voltage selectable function
    • CL Discharge (D Type)
    • UVLO function
  • Protection Functions
    • Short Protection
    • Input/Output Capacitor
    • Ceramic Capacitor Compatible
  • -40 ~ 85℃ operation ambient temperature
  • Package
    • WLP-6-03 (1.72 x 1.07x 0.33mm)
    • SOT-26W (2.9mm x 2.8mm x 1.3mm)
    • USP-8B06 (2.0mm x 2.0mm x 0.33mm)
  • Environmentally friendly EU RoHS compliant, Pb free

Applications

  • Smart meter
  • Low power RF
  • Sensor module
  • Wearable devices
  • Energy harvest devices
  • Back-up power supply circuit
  • Smart card
  • Devices with 1 Lithium cell

BLOCK DIAGRAM

Torex Semiconductor XC9276 Synchronous Step-Down PFM DC/DC Converter
Publicerad: 2021-09-09 | Uppdaterad: 2022-03-11