M5Stack BALA2Fire Self-Balancing Robot Kit
M5Stack BALA2Fire Self-Balancing Robot Kit is a second-generation balancing robot series that consists of M5Stack Fire and two wheels (DC motors). The robot base uses STM32F030C8T6 as the main control and includes preloaded software, a two-way encoding motor driver, and a built-in 1200mAh battery. This BALA2Fire corrects orientation and position using data from the accelerometer and gyroscope. The BALA2Fire self-balancing robot kit features Grove extension ports, a built-in speaker, 240MHz dual-core ESP32, 16MB flash, and 8MB PSRAM. This BALA2Fire supports conventional PortB, PortC, 8-channel servos, and TF cards. The BALA2Fire self-balancing robot kit includes M5Stack Fire with BALA2, wheel connectors, bricks, HY2.0-4P cables, and Type-C USB. This BALA2Fire is LEGO™ compatible and is controllable by a smartphone or transmitter.Features
- 6-Degree Of Freedom (DOF) IMU
- Two-wheel drive with PID control balance
- Grove extension ports
- 8-channel servo drive, 4-channel external connection, and 4-channel built-in
- Support programmable Wi-Fi
- Built-in speaker
- TF card support
- LEGO compatible
- Programming support:
- Python
- UIFlow (blockly)
- Arduino
Kit Contents
- 1x M5Stack fire + BALA2
- 4x wheel connector
- 2x HY2.0-4P cables (20cm)
- 2x bricks
- 1x HEX key
- Type-C USB cable (120cm)
BALA2Fire Kit Overview
Schematic Diagram
Videos
Publicerad: 2022-08-30
| Uppdaterad: 2022-09-11