StarTech High-Performance Silicone Thermal Paste

StarTech High-Performance Silicone Thermal Paste is designed for efficient heat transfer and safe application in various environments. This paste is a silicone-based thermal compound with a thermal conductivity of 14.5W/m-K and a wide operating temperature range of -50°C to +280°C, maintaining thermal stability in CPUs, GPUs, and ICs with high TDP under continuous load. StarTech High-Performance Silicone Thermal Paste includes a resealable 10g syringe with screw cap and plunger, enabling controlled, repeatable use in upgrades, repairs, or custom builds. By utilizing electrically non-conductive grease, damaging shorts are prevented, supporting safe use in space-constrained or critical system builds.  

Features

  • Professional-grade silicone-based compound
  • Delivers efficient heat transfer
  • Maintains stable temperatures
  • Protects components with non-conductive thermal compound
  • 10g syringe with screw cap included

Applications

  • Processors
  • GPUs
  • ICs
  • CPUs

Specifications

  • Materials
    • 15% polydimethylsiloxane
    • 27% zinc oxide
    • 58% aluminum oxide
  • 14.5W/m-k thermal conductivity
  • 1.42cm K/W thermal resistance
  • -50°C to +280°C operating temperature range
Publicerad: 2026-04-07 | Uppdaterad: 2026-05-06