THAT Corporation 2181 Blackmer® Voltage-Controlled Amplifier ICs

THAT Corporation 2181 Blackmer® Voltage-Controlled Amplifier ICs are high-performance current-in/current-out devices. The ICs feature two opposing polarity, voltage-sensitive control ports, and offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance.

Features

  • Wide dynamic range >120dB
  • Wide gain range >130dB
  • Exponential (dB) gain control
  • Low distortion
    • ~ 0.0025% (typical 2181A)
    • ~ 0.005% (typical 2181C)
  • Wide gain-bandwidth 20MHz
  • Dual gain-control ports (pos/neg)
  • Pin-compatible with 2150-series

Applications

  • Faders
  • Panners
  • Compressors
  • Expanders
  • Equalizers
  • Filters
  • Oscillators
  • Automation systems

Block Diagram

THAT Corporation 2181 Blackmer® Voltage-Controlled Amplifier ICs
Publicerad: 2021-11-02 | Uppdaterad: 2022-03-11