Texas Instruments AM1806 / AM1808 Arm®-Based ARM9™ MPUs

Texas Instruments AM1806 and AM1808 Arm®-Based ARM9™ Microprocessors are low-power application processors that allow the designer to quickly develop designs featuring robust operating systems support, rich user interfaces, and high processing performance life. TI AM1806 and AM1808 Arm-Based MPUs feature an ARM926EJ-S 32-bit RISC processor core that performs 32- or 16-bit instructions and 32-, 16-, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The peripheral set of the TI AM1808 includes a 10/100Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module. 

It also has a SATA controller that provides a high-speed interface to mass data storage devices. The SATA controller supports both SATA I (1.5Gbps) and SATA II (3Gbps). AM1806 and AM1808 MPUs both include a USB 2.0 OTG interface, two I²C bus interfaces, one multichannel audio serial port (McASP) with 16 serializers and FIFO buffers, and more. These TI Arm-Based ARM9 MPUs also provide a Universal Parallel Port that provides a high-speed interface to many types of data converters, FPGAs, or other parallel devices. A Video Port Interface (VPIF) is also included.

Features

  • 375/456-MHz ARM926EJ-S™ RISC Core
  • ARM9 Memory Architecture
  • Programmable Real-Time Unit Subsystem
  • Enhanced Direct-Memory-Access Controller 3 (EDMA3)
  • Two External Memory Interfaces
  • Three Configurable 16550 type UART Modules
  • Two Serial Peripheral Interfaces (SPI)
  • Multimedia Card (MMC)/Secure Digital (SD) Card Interface with Secure Data I/O (SDIO)
  • Two Master/Slave Inter-Integrated Circuit (I²C)
  • USB 2.0 OTG Port With Integrated PHY
  • USB 1.1 OHCI interface - AM1808 only
  • One Multichannel Audio Serial Port
  • 10/100 Mb/s Ethernet MAC (EMAC) - AM1808 only
  • Three 64-Bit General-Purpose Timers
  • One 64-bit General-Purpose/Watchdog Timer
  • Two Enhanced Pulse Width Modulators
  • Three 32-Bit Enhanced Capture Modules
  • Serial ATA (SATA) Controller - AM1808 only

Applications

  • Industrial/home automation
  • Test and measurement
  • Portable data terminals

Videos

Publicerad: 2011-05-16 | Uppdaterad: 2025-06-25