Texas Instruments UCD3138OL40EVM-032 Evaluation Module

Texas Instruments UCD3138OL40EVM-032 Evaluation Module (EVM) offers an easy to use test platform for stand-alone evaluation of UCD3138 digital controller optimized for isolated power applications. Featuring a 40-pin socket and comprehensive set of test points, the evaluation module allows hardware and firmware engineers to manipulate signals on the different pins of the device individually and study open loop operation. It also offers the flexibility to realize the simple closed-loop control configurations. Hardware ports available to communicate with the device include PMBus, UART, and JTAG. The evaluation module accepts up to 5V DC input and an onboard 3.3V LDO can be used to bias the device. Alternately, using jumpers, the device can be biased using the PMBus communication pins. A USB-TO-GPIO Adapter is required to download the firmware and program the UCD3138 device. This must be purchased separately.

Features

  • Test points for easy access to all pins of UCD3138 40-pin digital controller
  • Socket for easy removal/replacement of the device
  • All GPIO and ADC12 pins accessible (with onboard RC filters on each pin)
  • Capability to adapt EVM for various evaluation targets using jumpers
  • PMBus, JTAG, UART, and Logic Analyzer hardware terminals
  • External 5.0V supply input with onboard 3.3V LDO to bias the device (option to bias device using PMBus ports)
Publicerad: 2015-11-06 | Uppdaterad: 2022-03-11