Texas Instruments UCC14131EVM-070 Evaluation Module
Texas Instruments UCC14131EVM-070 Evaluation Module is a platform for evaluating the performance of the UCC14131-Q1 DC/DC converter module. The UCC14131-Q1 delivers 1.5W of 5kVRMS, isolated power in a low profile, 3.5mm, wide-body SOIC integrated package.The TI UCC14131EVM-070 Evaluation Module operates from 11.5VIN to 14VIN and is configured for dual positive outputs of 12V and 5V. The UCC14131EVM-070 supports typical bias supply voltages required by GaN, Si, SiC, and IGBT gate driver ICs used in high-voltage, industrial and automotive inverters, battery management systems, charging stations, and various isolated equipment applications.
Features
- UCC14131-Q1 1.5W DC/DC converter module with dual positive 12V and 5V output voltage for GaN, Si, SiC, and IGBT gate driver IC bias
- Transformer, power stage, and control fully integrated into a low-profile, 12.8mm x 7.55mm x 3.55mm wide body, 36-pin SOIC package
- AEC-Q100, full rated power up to 105°C, 3.5pF isolation capacitance, SSM frequency modulation and low electromagnetic emissions
- 5kVRMS isolation, input OVP, output OCP, power limit, power good, enable and integrated soft start
- The EVM demonstrates features most important to GaN, Si, SiC, and IGBT gate drive bias application in an easy-to-use test platform
Layout
Publicerad: 2023-11-28
| Uppdaterad: 2023-12-04