Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module

Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module provides efficient, isolated power to isolated circuits that require a bias supply with a well-regulated output voltage. The UCC12051-Q1 Module integrates a transformer and DC/DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with low EMI.

The TI UCC12051-Q1 Automotive 5kVrms DC/DC Module includes protection features for increased system robustness. Additionally, the device offers an enable pin, synchronization capability, and regulated 5V or 3.3V output options with headroom. The UCC12051-Q1 is a low-profile, miniaturized solution provided in a wide-body SOIC package with 2.65mm height (typical).

Features

  • High-efficiency DC/DC converter with integrated transformer technology
  • AEC-Q100 qualified with the following results:
    • Device temperature Grade 1: –40°C to 125°C ambient operating Temperature
  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • 500mW Output power (typical)
  • Regulated 5V or 3.3V output with selectable 400mV headroom voltage to power an LDO
  • 4.5V to 5.5V Input voltage
  • Robust isolation barrier:
    • 5kVRMS Isolation rating
    • 10kVPK Surge capability
    • 1.2kVRMS Working voltage
    • 100V/ns Minimum CMTI
  • Thermal shutdown
  • Short circuit recovery
  • 16-pin wide-body SOIC package with >8mm creepage and clearance
  • –40°C to 125°C Extended temperature range
  • Safety-related certifications (planned):
    • 7071VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
    • 5000VRMS isolation for 1 minute per UL 1577
    • UL certification per IEC 60950-1 and IEC 62368-1 end equipment standards
    • CQC approval per GB4943.1-2011

Applications

  • On-board charger
  • Battery management system
  • Traction inverter
  • DC/DC converter for HEV/EVs

Simplified Application

Application Circuit Diagram - Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module

Block Diagram

Block Diagram - Texas Instruments UCC12051-Q1 Automotive 5kVrms DC/DC Module
Publicerad: 2021-07-14 | Uppdaterad: 2022-11-03