Texas Instruments TUSB1042I Linear Redriver Switches

Texas Instruments TUSB1042I Linear Redriver Switches support USB 3.1 data rates up to 10Gbps. The TUSB1042I provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. The device operates on a single 3.3V supply and comes in the industrial temperature range.

Features

  • USB Type-C 2:1 redriver switch
  • USB 3.1 Gen 1/Gen 2 up to 10Gbps
  • Ultra-low-power architecture
  • Linear redriver with up to 14dB equalization
  • Automatic LFPS de-emphasis control to meet USB 3.1 certification requirements
  • Configuration through GPIO or I2C
  • Intel proprietary DCI Capability on USB Type-C™ for closed chassis debugging
  • Hot-plug capable
  • -40ºC to 85ºC Industrial temperature range
  • 4mm x 6mm, 0.4mm Pitch WQFN package

Applications

  • Tablets
  • Notebooks
  • Desktops
  • Docking stations

Simplified Schematic

Schematic - Texas Instruments TUSB1042I Linear Redriver Switches
Publicerad: 2017-12-08 | Uppdaterad: 2022-07-18