Texas Instruments TS5A22364/TS5A22364-Q1 Dual SPDT Analog Switch
Texas Instruments TS5A22364/TS5A22364-Q1 Dual SPDT Analog Switch is a bidirectional, 2-channel, single-pole double-throw (SPDT) analog switch designed to operate from 2.3V to 5.5V. The device features a negative signal capability that allows signals below ground to pass through the switch without distortion. The TS5A22364/TS5A22364-Q1 includes an internal shunt switch, which automatically discharges any capacitance at the NC or NO terminals when it is are unconnected to COM. This feature reduces the audible click/pop noise when switching between two sources. The break-before-make feature prevents signal distortion during the transferring of a signal from one path to another. Low ON-state resistance, excellent channel-to-channel ON-state resistance matching, and minimal total harmonic distortion (THD) performance are ideal for audio applications. The Texas Instruments TS5A22364-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Specified break-before-make switching
- Negative signaling capability (maximum swing from –2.75V to 2.75V (VCC = 2.75V))
- Internal shunt switch prevents audible click-and-pop when switching between two sources
- Low ON-state resistance (0.65Ω typical)
- Low charge injection
- Excellent ON-state resistance matching
- 2.3V to 5.5V power supply (VCC)
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD performance-tested per JESD 22
- 2500V Human-Body Model (A114-B, Class II)
- 1500V charged-device model (C101)
- 200V machine model (A115-A)
Applications
- Cell phones
- PDAs
- Portable instrumentation
- Audio routing
- Medical imaging
Functional Block Diagram
Datasheets
Publicerad: 2016-09-02
| Uppdaterad: 2022-03-11