Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers
Texas Instruments TRF3302/-Q1 Low-Noise Amplifiers (LNAs) are high-gain devices created for GNSS receiver applications. The TI TRF3302/-Q1 offers a 16.9dB power gain and an ultra-low noise figure of 0.85dB for high-sensitivity GNSS receivers. An input-referred P1dB of -10.2dBm and an IP3 of -5.4dBm help maintain receiver sensitivity in the presence of jamming signals from cellular bands.
The TRF3302-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- AEC-Q100 qualified for automotive applications:
- Temperature grade 1: -40°C to +125°C, TA
- GNSS L1 (GPS), E1, and B1 bands:
- 0.85 noise figure (NF)
- -11.7dB input return loss (S11)
- -15.3dB output return loss (S22)
- 2-element input match
- Multiband GPS/GNSS L1, L2, and L5 support:
- 12dB noise figure (NF)
- -12dB input return loss (S11)
- -12.3dB output return loss (S22)
- 4-element input match
- 16.9dB power gain (GP)
- Input IP3 (VCC = 2.5V):
- In-band = -5.4dBm
- Out-of-band = -4.8dBm
- Input P1dB: -10.2dBm (VCC = 2.5V)
- Integrated 50Q output match
- 4.6mA (10nA shutdown) supply current
- 1.8V to 3.3V flexible supply voltage
- Automatic optical inspection (AOI) compatible package: WSON-FCRLF-6 with wettable flanks
Applications
- GNSS receiver LNA
- Global positioning receivers
- Asset trackers
- Smart trackers
- Telematics control unit (TCU)
- Intelligent antenna module
- Automotive emergency call (eCall)
- Electronic toll collection (ETC)
- Navigation and global positioning systems
Typical GNSS Receiver System
Datasheets
Publicerad: 2026-02-08
| Uppdaterad: 2026-02-13