Texas Instruments TPSM82916EVM Evaluation Module (EVM)
Texas Instruments TPSM82916EVM Evaluation Module (EVM) facilitates the evaluation of the TPSM82916 and TPSM82914. The evaluation module uses the 6A TPSM82916 to output a 1.2V output voltage from input voltages between 3V and 17V. Due to extremely low noise, the Texas Instruments TPSM82916 is a high-efficiency alternative to low-dropout (LDO) linear regulators in noise-sensitive circuits.Features
- Low output 1/f noise <20uV RMS (100Hz to 100kHz)
- Low output voltage ripple <10uVRMS after ferrite bead
- High PSRR of >65dB (up to 100kHz)
- Spread spectrum modulation (optional)
- Output voltage accuracy +/- 1% over temperature
Applications
- Telecom infrastructure
- Test and measurement
- Aerospace and defense (radar, avionics)
- Medical
Kit Contents
- TPSM82916EVM circuit board
- Evaluation module disclaimer read me
Board Layout
Publicerad: 2025-03-17
| Uppdaterad: 2025-03-25