Texas Instruments TPSF12C1/TPSF12C1-Q1 Standalone Active Filter IC
Texas Instruments TPSF12C1/TPSF12C1-Q1 Standalone Active Filter IC is designed to reduce common-mode (CM) electromagnetic interference (EMI) in single-phase AC power systems. The active EMI filter (AEF) configured with voltage sense and current inject (VSCI) uses a capacitive multiplier circuit to emulate the Y-capacitors in a conventional passive filter design. The device senses the high-frequency noise on each power line using a set of sense capacitors. It injects noise-canceling currents back into the power lines using an injection capacitor. The circuit gain and the injection capacitance set the effective active capacitance. The AEF sensing and injection impedances use relatively low capacitance values with small component footprints. The device includes integrated filtering, compensation, protection circuitry, and an enable input.The Texas Instruments TPSF12C1/TPSF12C1-Q1 provides a very low impedance path for CM noise in the frequency range of interest for EMI measurement. Enabling up to 30dB of CM noise reduction at the lower end of specified frequency ranges (150kHz to 3MHz) significantly reduces the CM filter implementation's size, weight, and cost. The TPSF12C1-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- Functional safety-capable documentation available to aid functional safety system design
- Voltage-sense, current-inject active EMI filter
- Optimized for CISPR 25 Class 5 automotive EMI requirements
- Low impedance for common-mode emissions
- 50%+ reduction in choke size, weight, and cost
- Peak inject current of ±80mA (typical)
- Wide supply voltage range of 8V to 16V
- Junction temperature range of -40°C to 150°C
- Simple configuration for single-phase AC systems
- Integrated sensing filter and summing network
- Low leakage current at line frequency
- Simplified compensation network
- Inherent protection features for robust design
- Withstands surge of 6kV (IEC 61000-4-5) with minimal external component count
- Enable pin for remote ON and OFF control
- VDD voltage UVLO protection with hysteresis
- Thermal shutdown protection with hysteresis
- 4.2mm × 2mm SOT-23 14-pin (DYY) package
Applications
- On-board charger for BEVs and PHEVs
- Automotive-isolated DC/DC regulators
- HVAC motor control, aerospace, and defense
- Power delivery – high-density server rack PSUs
- Welders, inverters and other industrial systems
- Telecom AC/DC rectifiers
Datasheets
Videos
Functional Block Diagram
Publicerad: 2023-06-06
| Uppdaterad: 2024-04-11