Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM)
Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM) features the TPS92519-Q1, an IC that provides two current regulated channels of up to 2.0A and 30W per channel (total output power limited to 60W). The TPS92519EVM-169 provides a high-brightness LED driver designed to operate with an input voltage in the range of 5.5V to 65V. The evaluation module is set up for a default output current of 2A for an LED stack between approximately 3V and nearly 60V operating at 385/435kHz. The Texas Instruments TPS92519-Q1 helps provide high efficiency, fast PWM dimming, and accurate wide-range analog dimming.Features
- Supports 6V to 65V input (48V nominal)
- Dual buck output current channels up to 2.0A for each channel
Board Layout
Publicerad: 2022-04-08
| Uppdaterad: 2025-03-05