Texas Instruments TPS79901-EP Low-Dropout (LDO) Regulators
Texas Instruments TPS79901-EP Low-Dropout (LDO) Regulators are low-power linear regulators that offer excellent ac performance with a very low ground current. High power-supply rejection ratio (PSRR), low noise, fast start-up, and excellent line and load transient response are provided while consuming a very low 40µA (typical) ground current. The TPS79901-EP is stable with ceramic capacitors and uses an advanced BiCMOS fabrication process to yield a dropout voltage of typically 100mV at a 200mA output. The TPS79901-EP uses a precision voltage reference and feedback loop to achieve an overall accuracy of 2% over all load, line, process, and temperature variations. The TPS79901-EP features inrush current protection when the EN toggle is used to start the device, immediately clamping the current. The Texas Instruments TPS79901-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include an SnPb lead finish.Features
- 200mA low-dropout regulator with EN
- Multiple output voltage versions are available
- Adjustable outputs from 1.2V to 6.5V
- Inrush current protection with EN toggle
- 40µA low IQ
- High PSRR
- 66dB at 1kHz
- 51dB at 10kHz
- Stable with a Low-ESR, 2µF typical output capacitance
- Excellent load and line transient response
- 2% overall accuracy (load, line, and temperature)
- 100mV very low dropout
- 6-pin SON package
- Supports defense, aerospace, and medical applications
- Controlled baseline
- One assembly and test site
- One fabrication site
- Available in military (–55°C to 125°C) temperature range
- Extended product life cycle
- Extended product-change notification
- Product traceability
Applications
- Base stations
- Smartphones
- EPOS
- Wearable electronics
- VCOs, RF
- Wireless LAN, BLUETOOTH®
Functional Block Diagram
Publicerad: 2018-04-30
| Uppdaterad: 2022-12-12