Texas Instruments TPS785EVM-033 Regulator Evaluation Module
Texas Instruments TPS785EVM-033 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS785-Q1. The TPS785-Q1 is a 1A, low-IQ, low-dropout (LDO) regulator. The Texas Instruments TPS785EVM-033 is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A. This particular evaluation module configuration contains a single 1A low-IQ, low-dropout regulator for automotive systems. The regulator is capable of delivering up to 1A to the load with a VIN range of 1.65V to 6V.Features
- 2V to 6V low input-voltage range
- 2% accuracy over load, line, and temperature
- Low quiescent current (IQ)
- Active output discharge
Board Layout
Publicerad: 2021-06-21
| Uppdaterad: 2022-03-11