Texas Instruments TPS63900EVM Converter Evaluation Module (EVM)

Texas Instruments TPS63900EVM Converter Evaluation Module (EVM) is designed to help the users easily evaluate and test the operation and functionality of the TPS63900 buck-boost converter. The evaluation module operates from 1.8V to 5.5V input voltage. Output currents can go up to 400mA in buck mode and boost mode. The user can evaluate the different features of the TPS63900, including the low Iq and the programming interface. The Texas Instruments TPS63900 comes in a small 2.5 x 2.5mm2 WSON package.

Features

  • User-friendly evaluation kit for TPS63900, 75nA operating Iq buck-boost converter
  • Single-mode operation: no mode transition, low output ripple, excellent transient performance
  • Easy output voltage and input current limit setting via switches
  • >90% efficiency at 10µA load current
  • 1mm thick 4-layer board with all necessary components and connections

Board Layout

Mechanical Drawing - Texas Instruments TPS63900EVM Converter Evaluation Module (EVM)
Publicerad: 2020-11-13 | Uppdaterad: 2024-09-25