Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module

Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62A06A. The TPS62A06A is a step-down converter with 1% feedback accuracy in a 1.6mm by 1.6mm SOT563 package with 0.6mm height. The Texas Instruments TPS62A06AEVM-248 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.2V. The circuit occupies 54mm2 with a maximum height of 1.5mm. The output current can go up to 6A.

Features

  • 2.5V to 5.5V input voltage range
  • 6.0A of output current
  • 1.5mm maximum solution height
  • 54mm2 total solution size
  • 1% feedback accuracy between 0°C and 125°C

Board Layout

Mechanical Drawing - Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module
Publicerad: 2023-05-09 | Uppdaterad: 2025-03-06