Texas Instruments TPS62A03EVM-028/TPS62A03AEVM-028 Eval Modules
Texas Instruments TPS62A03EVM-028/TPS62A03AEVM-028 Evaluation Modules (EVMs) are designed to help users easily evaluate and test the operation and functionality of the TPS62A03 and TPS62A03A buck converters. The evaluation modules convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 3A maximum. The Texas Instruments TPS62A03 and TPS62A03A buck converters are available in a 1.6mm × 1.6mm SOT-563 package.Features
- Input voltage range 0.5V to 5.5V
- Adjustable output voltage range 0.6V to VIN
- 100% mode operation
- Quiescent current <28.5µA
- Feedback accuracy 1% (0°C to 125°C)
- Switching frequency 2.2MHz (PWM)
- Power save mode or PWM option available
Applications
- Set-top box or TV applications
- IP network camera, multi-functional printer
- Wireless router, solid state drive
- Battery-powered applications
- General purpose point-of-load supply
Board Layout
Publicerad: 2024-09-16
| Uppdaterad: 2024-09-20