Texas Instruments TPS62740/TPS62742 360nA IQ Step-Down Converter
Texas Instruments TPS62740/TPS62742 360nA IQ Step-Down Converter is a step-down converter that features a typical 360nA quiescent current and operating with a tiny 2.2µH inductor and 10µF output capacitor. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, and two or three-cell alkaline batteries. The input voltage range up to 5.5V allows operation from a USB port and thin-film solar modules. The output voltage is user selectable by four VSEL pins within a range from 1.8V to 3.3V in 100mV steps. Texas Instruments TPS62740/TPS62742 features low output ripple voltage and low noise with a small output capacitor. Once the battery voltage comes close to the output voltage (close to 100% duty cycle), the device enters no ripple 100% mode operation to prevent an increase of output ripple voltage. The device then stops switching, and the output is connected to the input voltage. The integrated slew rate controlled load switch provides 0.6Ω (typ.) on-resistance and can distribute the selected output voltage to a temporarily used sub-system.Features
- Input voltage range VIN from 2.2V to 5.5V
- Typical 360nA Quiescent current
- Up to 90% efficiency at 10µA output current
- Up to 300mA / 400mA output current (TPS62740/TPS62742)
- RF friendly DCS-Control™
- Up to 2MHz switching frequency
- Low output ripple voltage
- Sixteen selectable output voltages in 100mV steps between 1.8V to 3.3V
- Automatic transition to no ripple 100% mode
- Slew rate controlled load switch
- Discharge function on VOUT / LOAD
- Power good output
- Optimized for operation with a tiny 2.2µH inductor and 10µF COUT
- Total solution size <31mm2
- Small 2 × 3mm2 WSON package
Applications
- Bluetooth® Low Energy, RF4CE, Zigbee
- Industrial metering
- Energy harvesting
Functional Block Diagram
Publicerad: 2014-09-23
| Uppdaterad: 2022-03-11